



UCA2G330MHD1TN | |
---|---|
DigiKey Part Number | 493-4773-1-ND - Cut Tape (CT) 493-4773-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2G330MHD1TN |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2G330MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 640 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.72000 | $15.72 |
10 | $10.25700 | $102.57 |
50 | $7.99320 | $399.66 |
100 | $7.27790 | $727.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.20332 | $1,550.83 |
500 | $5.75894 | $2,879.47 |
750 | $5.53465 | $4,150.99 |
1,250 | $5.28468 | $6,605.85 |
1,750 | $5.13775 | $8,991.06 |
2,500 | $4.99580 | $12,489.50 |
6,250 | $4.68779 | $29,298.69 |
12,500 | $4.50024 | $56,253.00 |