



UCA2E100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13265-1-ND - Cut Tape (CT) 493-13265-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2E100MPD1TD |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2E100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E100MPD1TD | Nichicon | 5,823 | 493-4744-1-ND | $8.96000 | MFR Recommended |
| UCA2G100MPD1TD | Nichicon | 15,113 | 493-4771-1-ND | $8.55000 | Upgrade |
| UCA2V100MPD1TD | Nichicon | 2,746 | 493-4775-1-ND | $8.22000 | Upgrade |
| UCY2W100MPD1TD | Nichicon | 426 | 493-13334-1-ND | $9.95000 | Upgrade |
| UCYW6100MPD1TD | Nichicon | 0 | 493-13345-1-ND | $8.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.22100 | $52.21 |
| 50 | $3.95940 | $197.97 |
| 100 | $3.55830 | $355.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.86798 | $1,433.99 |

