



UCA2C470MHD1TO | |
---|---|
DigiKey Part Number | 493-13260-1-ND - Cut Tape (CT) 493-13260-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2C470MHD1TO |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2C470MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 362.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 725 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $7.22600 | $72.26 |
50 | $5.55060 | $277.53 |
100 | $5.02100 | $502.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.11076 | $2,055.38 |
1,000 | $3.82403 | $3,824.03 |
1,500 | $3.67924 | $5,518.86 |
2,500 | $3.51789 | $8,794.73 |
3,500 | $3.42305 | $11,980.67 |
5,000 | $3.33145 | $16,657.25 |
6,000 | $3.28789 | $19,727.34 |
12,000 | $3.14050 | $37,686.00 |
12,500 | $3.13263 | $39,157.88 |