10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
cms-photo-disclaimer
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2C100MPD1TD

cms-digikey-product-number
493-4756-1-ND - Cut Tape (CT)
493-4756-3-ND - Tape & Box (TB)
cms-manufacturer
cms-manufacturer-product-number
UCA2C100MPD1TD
cms-description
CAP ALUM 10UF 20% 160V RADIAL TH
cms-customer-reference
cms-detailed-description
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
cms-eda-cad-models
UCA2C100MPD1TD Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1,089
cms-incoming-leadtime-link
This product is no longer manufactured and will no longer be stocked once stock is depleted. cms-view-ph0
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantityUnit Pricecms-ext-price
1$5.76000$5.76
10$3.61700$36.17
50$2.70820$135.41
100$2.42040$242.04
Tape & Box (TB)
cms-quantityUnit Pricecms-ext-price
500$1.92300$961.50
cms-manufacturer-standard-package