



UCA2C100MPD | |
|---|---|
DigiKey Part Number | 493-16684-ND |
Manufacturer | |
Manufacturer Product Number | UCA2C100MPD |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2C100MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.62600 | $36.26 |
| 50 | $2.71300 | $135.65 |
| 100 | $2.42530 | $242.53 |
| 500 | $1.92712 | $963.56 |

