MFG_UBY1J102MHL1TN.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_UBY1J102MHL1TN.JPG
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UBY2A301MHL

DigiKey Part Number
493-17780-ND
Manufacturer
Manufacturer Product Number
UBY2A301MHL
Description
CAP ALUM 300UF 20% 100V RADIAL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY2A301MHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
42mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.555 A @ 120 Hz
Ripple Current @ High Frequency
3.11 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.35000$25.35
10$16.96600$169.66
50$13.49060$674.53
100$12.39410$1,239.41
500$10.51078$5,255.39
1,000$9.91824$9,918.24
2,500$9.28636$23,215.90
5,000$8.90337$44,516.85
Manufacturers Standard Package