



UBY1J951MHL6TN | |
---|---|
DigiKey Part Number | UBY1J951MHL6TNCT-ND - Cut Tape (CT) UBY1J951MHL6TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1J951MHL6TN |
Description | CAP ALUM 950UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 950 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 48mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1J951MHL6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 48mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.41 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.32000 | $28.32 |
10 | $19.09000 | $190.90 |
50 | $15.25560 | $762.78 |
100 | $14.04630 | $1,404.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.75500 | $3,188.75 |
500 | $11.96752 | $5,983.76 |
750 | $11.57047 | $8,677.85 |
1,250 | $11.12775 | $13,909.69 |
1,750 | $10.86765 | $19,018.39 |
2,500 | $10.61638 | $26,540.95 |
3,000 | $10.49698 | $31,490.94 |
6,000 | $10.29274 | $61,756.44 |