UBY1xxxxMHLxTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UBY1xxxxMHLxTN
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UBY1J951MHL6TN

DigiKey Part Number
UBY1J951MHL6TNCT-ND - Cut Tape (CT)
UBY1J951MHL6TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBY1J951MHL6TN
Description
CAP ALUM 950UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
950 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 48mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1J951MHL6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
48mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.41 A @ 120 Hz
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,365
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$28.32000$28.32
10$19.09000$190.90
50$15.25560$762.78
100$14.04630$1,404.63
Tape & Box (TB)
QuantityUnit PriceExt Price
250$12.75500$3,188.75
500$11.96752$5,983.76
750$11.57047$8,677.85
1,250$11.12775$13,909.69
1,750$10.86765$19,018.39
2,500$10.61638$26,540.95
3,000$10.49698$31,490.94
6,000$10.29274$61,756.44
Manufacturers Standard Package