



UBY1J252MHL | |
---|---|
DigiKey Part Number | 493-17744-ND |
Manufacturer | |
Manufacturer Product Number | UBY1J252MHL |
Description | CAP ALUM 2500UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1J252MHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 4.245 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.66 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.90000 | $48.90 |
10 | $33.94100 | $339.41 |
50 | $27.76820 | $1,388.41 |
100 | $25.82300 | $2,582.30 |
500 | $22.48208 | $11,241.04 |
1,000 | $21.43201 | $21,432.01 |
2,500 | $20.66871 | $51,671.78 |