MFG_UBY1J102MHL1TN.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_UBY1J102MHL1TN.JPG
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UBY1J222MHL

DigiKey Part Number
493-17743-ND
Manufacturer
Manufacturer Product Number
UBY1J222MHL
Description
CAP ALUM 2200UF 20% 63V RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1J222MHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
23mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.915 A @ 120 Hz
Ripple Current @ High Frequency
5.22 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.18000$46.18
10$31.94800$319.48
50$26.07240$1,303.62
100$24.22100$2,422.10
500$21.04148$10,520.74
1,000$20.04196$20,041.96
2,500$19.21955$48,048.88
Manufacturers Standard Package