UBY1E622MHL6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $12.25394
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UBY1E622MHL6

DigiKey Part Number
UBY1E622MHL6-ND
Manufacturer
Manufacturer Product Number
UBY1E622MHL6
Description
CAP ALUM 6200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1E622MHL6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.825 A @ 120 Hz
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$17.12623$5,137.87
Manufacturers Standard Package