



UBY1E472MHL1TN | |
---|---|
DigiKey Part Number | 493-14654-1-ND - Cut Tape (CT) 493-14654-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1E472MHL1TN |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 26mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1E472MHL1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 26mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.621 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.26 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.92000 | $33.92 |
10 | $23.08300 | $230.83 |
50 | $18.59120 | $929.56 |
100 | $17.17440 | $1,717.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $15.66156 | $3,915.39 |
500 | $14.74006 | $7,370.03 |
750 | $14.27516 | $10,706.37 |
1,250 | $13.75692 | $17,196.15 |
1,750 | $13.45255 | $23,541.96 |
2,500 | $13.15849 | $32,896.22 |
3,000 | $13.01877 | $39,056.31 |
6,000 | $12.97624 | $77,857.44 |