UBY Series 12.5x33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UBY Series 12.5x33mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBY1V222MHL

DigiKey Part Number
493-14632-ND
Manufacturer
Manufacturer Product Number
UBY1V222MHL
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1V222MHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
28mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.175 A @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.13000$25.13
10$16.84100$168.41
50$13.38880$669.44
100$12.30010$1,230.01
500$10.42862$5,214.31
1,000$9.83998$9,839.98
2,500$9.21222$23,030.55
5,000$8.83009$44,150.45
Manufacturers Standard Package