



UBX2D330MHL1TO | |
|---|---|
DigiKey Part Number | 493-13244-1-ND - Cut Tape (CT) 493-13244-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX2D330MHL1TO |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2D330MHL1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 378 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $14.80700 | $148.07 |
| 50 | $11.69100 | $584.55 |
| 100 | $10.70850 | $1,070.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.01832 | $4,509.16 |
| 1,000 | $8.48664 | $8,486.64 |
| 1,500 | $8.21843 | $12,327.64 |
| 2,500 | $7.91948 | $19,798.70 |
| 3,500 | $7.74388 | $27,103.58 |
| 5,000 | $7.57424 | $37,871.20 |

