



UBW1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-13181-1-ND - Cut Tape (CT) 493-13181-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1V331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 475 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.21800 | $72.18 |
| 50 | $5.53960 | $276.98 |
| 100 | $5.00770 | $500.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.09282 | $2,046.41 |
| 1,000 | $3.80466 | $3,804.66 |
| 1,500 | $3.65917 | $5,488.76 |
| 2,500 | $3.49703 | $8,742.58 |
| 3,500 | $3.40173 | $11,906.06 |
| 5,000 | $3.30965 | $16,548.25 |

