



UBW1V102MHD1TN | |
|---|---|
DigiKey Part Number | 493-13179-1-ND - Cut Tape (CT) 493-13179-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1V102MHD1TN |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1V102MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.347 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.01 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $15.81800 | $158.18 |
| 50 | $12.52800 | $626.40 |
| 100 | $11.48790 | $1,148.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.37752 | $2,594.38 |
| 500 | $9.70088 | $4,850.44 |
| 750 | $9.35936 | $7,019.52 |
| 1,250 | $8.97874 | $11,223.43 |
| 1,750 | $8.75505 | $15,321.34 |
| 2,500 | $8.53902 | $21,347.55 |

