BW SERIES 14.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BW SERIES 14.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBW1V101MPD

DigiKey Part Number
493-16653-ND
Manufacturer
Manufacturer Product Number
UBW1V101MPD
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1V101MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
620 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,181
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.21000$8.21
10$5.23000$52.30
50$3.97080$198.54
200$3.24005$648.01
600$2.82348$1,694.09
1,000$2.66759$2,667.59
2,600$2.42736$6,311.14
5,000$2.29501$11,475.05
Manufacturers Standard Package