47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1K470MPD1TD

DigiKey Part Number
493-13176-1-ND - Cut Tape (CT)
493-13176-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1K470MPD1TD
Description
CAP ALUM 47UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1K470MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
480 mA @ 100 kHz
Part Status
Active
Impedance
800 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
0.571" (14.50mm)
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Operating Temperature
-55°C ~ 135°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,041
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.55000$8.55
10$5.45100$54.51
50$4.13880$206.94
100$3.72270$372.27
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.00644$1,503.22
1,000$2.78051$2,780.51
1,500$2.66651$3,999.77
2,500$2.53936$6,348.40
3,500$2.46462$8,626.17
5,000$2.39242$11,962.10
Manufacturers Standard Package