



UBW1J470MPD1TD | |
|---|---|
DigiKey Part Number | 493-13171-1-ND - Cut Tape (CT) 493-13171-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J470MPD1TD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 530 mA @ 100 kHz |
Part Status Active | Impedance 590 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.45900 | $54.59 |
| 50 | $4.14520 | $207.26 |
| 100 | $3.72850 | $372.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.01104 | $1,505.52 |
| 1,000 | $2.78479 | $2,784.79 |
| 1,500 | $2.67062 | $4,005.93 |
| 2,500 | $2.54334 | $6,358.35 |
| 3,500 | $2.46852 | $8,639.82 |
| 5,000 | $2.39624 | $11,981.20 |

