



UBW1J330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW1J330MPD1TACT-ND - Cut Tape (CT) UBW1J330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J330MPD1TA |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J330MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1J330MPD1TD | Nichicon | 685 | 493-13169-1-ND | $10.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.61200 | $46.12 |
| 50 | $3.47760 | $173.88 |
| 100 | $3.12010 | $312.01 |
| 500 | $2.50098 | $1,250.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.30588 | $2,305.88 |
| 2,000 | $2.14376 | $4,287.52 |
| 3,000 | $2.06192 | $6,185.76 |
| 5,000 | $1.97069 | $9,853.45 |
| 7,000 | $1.91707 | $13,419.49 |
| 10,000 | $1.86527 | $18,652.70 |

