



UBW1H470MPD1TA | |
---|---|
DigiKey Part Number | 493-UBW1H470MPD1TACT-ND - Cut Tape (CT) UBW1H470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H470MPD1TA |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H470MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 440 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.29400 | $42.94 |
50 | $3.23520 | $161.76 |
100 | $2.90010 | $290.01 |
500 | $2.32158 | $1,160.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.13921 | $2,139.21 |
2,000 | $1.98760 | $3,975.20 |
3,000 | $1.91108 | $5,733.24 |
5,000 | $1.82577 | $9,128.85 |
7,000 | $1.77564 | $12,429.48 |
10,000 | $1.72719 | $17,271.90 |
12,000 | $1.70417 | $20,450.04 |
24,000 | $1.62624 | $39,029.76 |
25,000 | $1.62208 | $40,552.00 |