



UBW1H330MPD1TD | |
|---|---|
DigiKey Part Number | 493-13160-1-ND - Cut Tape (CT) 493-13160-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H330MPD1TD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1H330MPD1TA | Nichicon | 738 | 493-UBW1H330MPD1TACT-ND | $7.07000 | Parametric Equivalent |
| UBW1J330MPD1TA | Nichicon | 988 | 493-UBW1J330MPD1TACT-ND | $7.32000 | Parametric Equivalent |
| UBW1J330MPD1TD | Nichicon | 685 | 493-13169-1-ND | $10.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.61000 | $66.10 |
| 50 | $5.05300 | $252.65 |
| 100 | $4.56130 | $456.13 |
| 500 | $3.71382 | $1,856.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.29265 | $2,292.65 |
| 2,000 | $2.13122 | $4,262.44 |
| 3,000 | $2.04976 | $6,149.28 |
| 5,000 | $1.95894 | $9,794.70 |
| 7,000 | $1.90557 | $13,338.99 |
| 10,000 | $1.85400 | $18,540.00 |

