



UBW1H330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW1H330MPD1TACT-ND - Cut Tape (CT) UBW1H330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H330MPD1TA |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H330MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1H330MPD1TD | Nichicon | 35 | 493-13160-1-ND | $10.36000 | Parametric Equivalent |
| UBW1J330MPD1TA | Nichicon | 988 | 493-UBW1J330MPD1TACT-ND | $7.32000 | Parametric Equivalent |
| UBW1J330MPD1TD | Nichicon | 685 | 493-13169-1-ND | $10.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.46400 | $44.64 |
| 50 | $3.36260 | $168.13 |
| 100 | $3.01400 | $301.40 |
| 500 | $2.41318 | $1,206.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.22350 | $2,223.50 |
| 2,000 | $2.06594 | $4,131.88 |
| 3,000 | $1.98640 | $5,959.20 |
| 5,000 | $1.89774 | $9,488.70 |
| 7,000 | $1.84563 | $12,919.41 |
| 10,000 | $1.79529 | $17,952.90 |

