



UBW1H220MPD1TD | |
---|---|
DigiKey Part Number | 493-13157-1-ND - Cut Tape (CT) 493-13157-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H220MPD1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H220MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.35500 | $63.55 |
50 | $4.86100 | $243.05 |
100 | $4.38800 | $438.80 |
500 | $3.57294 | $1,786.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.14948 | $2,149.48 |
2,000 | $1.99729 | $3,994.58 |
3,000 | $1.92047 | $5,761.41 |
5,000 | $1.83483 | $9,174.15 |
7,000 | $1.78452 | $12,491.64 |
10,000 | $1.73589 | $17,358.90 |
12,000 | $1.71279 | $20,553.48 |
24,000 | $1.63455 | $39,229.20 |
25,000 | $1.63039 | $40,759.75 |