BW SERIES 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BW SERIES 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1H102MHD

DigiKey Part Number
493-13043-ND
Manufacturer
Manufacturer Product Number
UBW1H102MHD
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1H102MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.628 A @ 120 Hz
Ripple Current @ High Frequency
2.43 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.77000$25.77
10$17.27100$172.71
50$13.74580$687.29
100$12.63280$1,263.28
500$10.72070$5,360.35
1,000$10.11927$10,119.27
2,500$9.47776$23,694.40
5,000$9.10263$45,513.15
Manufacturers Standard Package