100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1H101MPD

DigiKey Part Number
493-14891-ND
Manufacturer
Manufacturer Product Number
UBW1H101MPD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1H101MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
277.5 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
180 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.96000$8.96
10$5.68100$56.81
50$4.32120$216.06
200$3.53070$706.14
600$3.08087$1,848.52
1,000$2.91247$2,912.47
2,600$2.65308$6,898.01
5,000$2.51011$12,550.55
Manufacturers Standard Package