BW SERIES 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BW SERIES 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBW1E471MPD

DigiKey Part Number
493-16641-ND
Manufacturer
Manufacturer Product Number
UBW1E471MPD
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1E471MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
57 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.21000$14.21
10$9.22900$92.29
50$7.16320$358.16
100$6.50970$650.97
500$5.38526$2,692.63
1,400$4.88156$6,834.18
2,800$4.61270$12,915.56
5,600$4.38950$24,581.20
Manufacturers Standard Package