



UBW1E102MHD1TO | |
---|---|
DigiKey Part Number | 493-13150-1-ND - Cut Tape (CT) 493-13150-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1E102MHD1TO |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1E102MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.173 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $10.51000 | $105.10 |
50 | $8.19460 | $409.73 |
100 | $7.46460 | $746.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.20866 | $3,104.33 |
1,000 | $5.81331 | $5,813.31 |
1,500 | $5.61381 | $8,420.72 |
2,500 | $5.39144 | $13,478.60 |
3,500 | $5.26076 | $18,412.66 |
5,000 | $5.13455 | $25,672.75 |
6,000 | $5.07458 | $30,447.48 |
12,000 | $4.91865 | $59,023.80 |