



UBW1E101MPD1TD | |
---|---|
DigiKey Part Number | 493-13149-1-ND - Cut Tape (CT) 493-13149-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1E101MPD1TD |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1E101MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.93500 | $49.35 |
50 | $3.73920 | $186.96 |
100 | $3.35990 | $335.99 |
500 | $2.70634 | $1,353.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.28471 | $2,284.71 |
2,000 | $2.12505 | $4,250.10 |
3,000 | $2.04446 | $6,133.38 |
5,000 | $1.95464 | $9,773.20 |
7,000 | $1.90186 | $13,313.02 |
10,000 | $1.85086 | $18,508.60 |
12,000 | $1.82661 | $21,919.32 |
24,000 | $1.74456 | $41,869.44 |
25,000 | $1.74019 | $43,504.75 |