BW SERIES 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BW SERIES 18mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1C471MPD1TD

DigiKey Part Number
493-13148-1-ND - Cut Tape (CT)
493-13148-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1C471MPD1TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1C471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
472.5 mA @ 120 Hz
Ripple Current @ High Frequency
945 mA @ 100 kHz
Impedance
75 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.30000$13.30
10$8.63000$86.30
50$6.67880$333.94
100$6.06220$606.22
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.33678$1,668.39
1,000$3.09341$3,093.41
1,500$2.97052$4,455.78
2,500$2.83362$7,084.05
3,500$2.75313$9,635.95
5,000$2.67534$13,376.70
6,000$2.63837$15,830.22
12,000$2.51322$30,158.64
12,500$2.50657$31,332.12
Manufacturers Standard Package