



UBW1A472MHD | |
---|---|
DigiKey Part Number | 493-13040-ND |
Manufacturer | |
Manufacturer Product Number | UBW1A472MHD |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1A472MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.816 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.71 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.77000 | $25.77 |
10 | $17.27900 | $172.79 |
50 | $13.74740 | $687.37 |
300 | $11.24353 | $3,373.06 |
600 | $10.55383 | $6,332.30 |
1,200 | $9.98089 | $11,977.07 |
2,700 | $9.43280 | $25,468.56 |
5,100 | $9.10482 | $46,434.58 |