BW SERIES 16x27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BW SERIES 16x27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBW1A332MHD

DigiKey Part Number
UBW1A332MHD-ND
Manufacturer
Manufacturer Product Number
UBW1A332MHD
Description
CAP ALUM 3300UF 20% 10V RADIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1A332MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.541 A @ 120 Hz
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$9.06055$3,624.22
Manufacturers Standard Package