BT Series 12.5x33.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT Series 12.5x33.5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2G220MHD8

DigiKey Part Number
UBT2G220MHD8-ND
Manufacturer
Manufacturer Product Number
UBT2G220MHD8
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2G220MHD8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-25°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
142 mA @ 120 Hz
Ripple Current @ High Frequency
255.6 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.20000$17.20
10$11.31900$113.19
50$8.85260$442.63
100$8.07390$807.39
600$6.61702$3,970.21
1,200$6.21578$7,458.94
3,000$5.78770$17,363.10
5,400$5.56361$30,043.49
Manufacturers Standard Package