1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1V102MHD8TN

DigiKey Part Number
493-UBT1V102MHD8TNCT-ND - Cut Tape (CT)
UBT1V102MHD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1V102MHD8TN
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1V102MHD8TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.347 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.01 A @ 100 kHz
Part Status
Active
Impedance
31 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.58000$18.58
10$12.20100$122.01
50$9.55840$477.92
100$8.72470$872.47
Tape & Box (TB)
QuantityUnit PriceExt Price
250$7.83344$1,958.36
500$7.29000$3,645.00
750$7.01579$5,261.84
1,250$6.71006$8,387.58
1,750$6.53036$11,428.13
2,500$6.35676$15,891.90
Manufacturers Standard Package