



UBT1K470MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1K470MPD8TDCT-ND - Cut Tape (CT) UBT1K470MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1K470MPD8TD |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1K470MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.13000 | $51.30 |
| 50 | $3.88540 | $194.27 |
| 100 | $3.49170 | $349.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.66426 | $1,332.13 |
| 1,000 | $2.45913 | $2,459.13 |
| 1,500 | $2.35557 | $3,533.36 |
| 2,500 | $2.24006 | $5,600.15 |
| 3,500 | $2.17217 | $7,602.59 |
| 5,000 | $2.10658 | $10,532.90 |

