47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1J470MPD8TD

DigiKey Part Number
493-UBT1J470MPD8TDCT-ND - Cut Tape (CT)
UBT1J470MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1J470MPD8TD
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1J470MPD8TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
265 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
530 mA @ 100 kHz
Part Status
Active
Impedance
590 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.571" (14.50mm)
Lifetime @ Temp.
3000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,149
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.65000$7.65
10$4.85100$48.51
50$3.66360$183.18
100$3.28860$328.86
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.64190$1,320.95
1,000$2.43809$2,438.09
1,500$2.33523$3,502.85
2,500$2.22050$5,551.25
3,500$2.15305$7,535.67
5,000$2.08788$10,439.40
Manufacturers Standard Package