



UBT1J330MPD8TD | |
---|---|
DigiKey Part Number | 493-UBT1J330MPD8TDCT-ND - Cut Tape (CT) UBT1J330MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1J330MPD8TD |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1J330MPD8TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.81000 | $38.10 |
50 | $2.85580 | $142.79 |
100 | $2.55440 | $255.44 |
500 | $2.03452 | $1,017.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.87055 | $1,870.55 |
2,000 | $1.73412 | $3,468.24 |
3,000 | $1.66527 | $4,995.81 |
5,000 | $1.58853 | $7,942.65 |
7,000 | $1.54341 | $10,803.87 |
10,000 | $1.49983 | $14,998.30 |
12,000 | $1.47911 | $17,749.32 |
24,000 | $1.40898 | $33,815.52 |
25,000 | $1.40524 | $35,131.00 |