



UBT1H221MPD8TD | |
---|---|
DigiKey Part Number | 493-UBT1H221MPD8TDCT-ND - Cut Tape (CT) UBT1H221MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1H221MPD8TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H221MPD8TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Ripple Current @ High Frequency | 930 mA @ 100 kHz | |
Impedance | 98 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.83800 | $58.38 |
50 | $4.45040 | $222.52 |
100 | $4.01190 | $401.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.25434 | $1,627.17 |
1,000 | $3.01582 | $3,015.82 |
1,500 | $2.89536 | $4,343.04 |
2,500 | $2.76110 | $6,902.75 |
3,500 | $2.68216 | $9,387.56 |
5,000 | $2.60591 | $13,029.55 |
6,000 | $2.56966 | $15,417.96 |
12,000 | $2.44696 | $29,363.52 |
12,500 | $2.44041 | $30,505.12 |