



UBT1H101MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1H101MPD8TDCT-ND - Cut Tape (CT) UBT1H101MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1H101MPD8TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H101MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 277.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.42300 | $44.23 |
| 50 | $3.33300 | $166.65 |
| 100 | $2.98690 | $298.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.39016 | $1,195.08 |
| 1,000 | $2.20205 | $2,202.05 |
| 1,500 | $2.10711 | $3,160.66 |
| 2,500 | $2.00118 | $5,002.95 |
| 3,500 | $1.93891 | $6,786.18 |
| 5,000 | $1.87876 | $9,393.80 |

