UBT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UBT SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1A222MHD8TO

DigiKey Part Number
493-UBT1A222MHD8TOCT-ND - Cut Tape (CT)
UBT1A222MHD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1A222MHD8TO
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1A222MHD8TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.172 A @ 120 Hz
Ripple Current @ High Frequency
1.75 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.71000$13.71
10$8.92500$89.25
50$6.91540$345.77
100$6.28140$628.14
Tape & Box (TB)
QuantityUnit PriceExt Price
500$5.18854$2,594.27
1,000$4.84441$4,844.41
1,500$4.67085$7,006.27
2,500$4.47736$11,193.40
3,500$4.36365$15,272.77
5,000$4.25381$21,269.05
6,000$4.20161$25,209.66
12,000$4.02488$48,298.56
12,500$4.01547$50,193.37
Manufacturers Standard Package