
UBR2W181MND | |
---|---|
DigiKey Part Number | UBR2W181MNDCT-ND - Cut Tape (CT) UBR2W181MNDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBR2W181MND |
Description | 450V 180F RADIAL 18MM AND HIGHER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.23 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.845 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.60000 | $71.60 |
10 | $50.82600 | $508.26 |
50 | $42.25540 | $2,112.77 |
100 | $39.55900 | $3,955.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $36.68148 | $9,170.37 |
500 | $34.92942 | $17,464.71 |
750 | $34.04609 | $25,534.57 |
1,250 | $33.43349 | $41,791.86 |