
UBH1E151MNS1GS | |
---|---|
DigiKey Part Number | UBH1E151MNS1GTR-ND - Tape & Reel (TR) 493-UBH1E151MNS1GSCT-ND - Cut Tape (CT) 493-UBH1E151MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBH1E151MNS1GS |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 53.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.10000 | $12.10 |
10 | $7.99300 | $79.93 |
50 | $6.36000 | $318.00 |
100 | $5.85620 | $585.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.00490 | $2,502.45 |
1,000 | $4.74139 | $4,741.39 |
1,500 | $4.60943 | $6,914.14 |
2,500 | $4.46316 | $11,157.90 |
3,500 | $4.37766 | $15,321.81 |
5,000 | $4.29541 | $21,477.05 |
6,000 | $4.25644 | $25,538.64 |
12,000 | $4.12515 | $49,501.80 |
12,500 | $4.11819 | $51,477.38 |