UAQ2G470MHD6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 240
Unit Price: $26.23000
Datasheet

Similar


Nichicon
In Stock: 1,161
Unit Price: $23.35000
Datasheet

Similar


Nichicon
In Stock: 369
Unit Price: $20.88000
Datasheet

Similar


Nichicon
In Stock: 116
Unit Price: $28.04000
Datasheet

Similar


Nichicon
In Stock: 207
Unit Price: $26.31000
Datasheet

Similar


Nichicon
In Stock: 501
Unit Price: $34.53000
Datasheet

Similar


Nichicon
In Stock: 705
Unit Price: $20.14000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $11.90090
Datasheet

Parametric Equivalent


Nichicon
In Stock: 39
Unit Price: $29.10000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $13.50020
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $34.12000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $15.03063
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.64605
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 477
Unit Price: $21.38000
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UAQ2G470MHD6

DigiKey Part Number
UAQ2G470MHD6-ND
Manufacturer
Manufacturer Product Number
UAQ2G470MHD6
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2G470MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
448 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types