UAQ2G330MHD3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 598
Unit Price: $22.44000
Datasheet

Similar


Nichicon
In Stock: 3,123
Unit Price: $18.25000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $17.92000
Datasheet

Similar


Nichicon
In Stock: 11
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 668
Unit Price: $16.44000
Datasheet

Similar


Nichicon
In Stock: 253
Unit Price: $18.75000
Datasheet

Upgrade


Chemi-Con
In Stock: 2
Unit Price: $29.27000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $20.75853
Datasheet
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UAQ2G330MHD3

DigiKey Part Number
UAQ2G330MHD3-ND
Manufacturer
Manufacturer Product Number
UAQ2G330MHD3
Description
CAP ALUM 33UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2G330MHD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
312 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types