
SLB03090HR801BT | |
|---|---|
DigiKey Part Number | SLB03090HR801BT-ND |
Manufacturer | |
Manufacturer Product Number | SLB03090HR801BT |
Description | 2.5V 0.8F SMALL LITHIUM ION BATT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 V Lithium-Ion Battery Rechargeable (Secondary) 0.8mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.13" Dia x 0.35" H (3.3mm x 8.8mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.42000 | $42.42 |
| 10 | $35.24600 | $352.46 |
| 50 | $30.98840 | $1,549.42 |
| 100 | $29.31790 | $2,931.79 |
| 250 | $27.24868 | $6,812.17 |
| 500 | $25.78164 | $12,890.82 |
| 1,000 | $24.39508 | $24,395.08 |
| 3,000 | $23.63681 | $70,910.43 |








