



RSL0E331MCN1GB | |
---|---|
DigiKey Part Number | 493-3817-2-ND - Tape & Reel (TR) 493-3817-1-ND - Cut Tape (CT) 493-3817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSL0E331MCN1GB |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSL0E331MCN1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $6.83200 | $68.32 |
50 | $5.24020 | $262.01 |
100 | $4.73690 | $473.69 |
500 | $3.86854 | $1,934.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.59510 | $3,595.10 |
2,000 | $3.36791 | $6,735.82 |
3,000 | $3.25328 | $9,759.84 |
5,000 | $3.12548 | $15,627.40 |
7,000 | $3.05041 | $21,352.87 |
10,000 | $2.97789 | $29,778.90 |
12,000 | $2.94340 | $35,320.80 |
24,000 | $2.86121 | $68,669.04 |