



RS80E561MDNASQJT | |
|---|---|
DigiKey Part Number | 493-4033-1-ND - Cut Tape (CT) 493-4033-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80E561MDNASQJT |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80E561MDNASQJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.65900 | $66.59 |
| 50 | $5.09080 | $254.54 |
| 100 | $4.59580 | $459.58 |
| 500 | $3.74324 | $1,871.62 |
| 1,000 | $3.47465 | $3,474.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.25136 | $6,502.72 |
| 4,000 | $3.06590 | $12,263.60 |
| 6,000 | $2.97236 | $17,834.16 |
| 10,000 | $2.86811 | $28,681.10 |
| 14,000 | $2.80686 | $39,296.04 |
| 20,000 | $2.74770 | $54,954.00 |


