270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RPS1C271MCN1GS

DigiKey Part Number
493-6645-2-ND - Tape & Reel (TR)
493-6645-1-ND - Cut Tape (CT)
493-6645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS1C271MCN1GS
Description
CAP ALUM POLY 270UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS1C271MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.4 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
14mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16SVPC270MPanasonic Industry1,180P16471CT-ND$19.32000Parametric Equivalent
In-Stock: 479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.59000$17.59
10$11.55900$115.59
50$9.03540$451.77
100$8.23790$823.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.86808$3,434.04
1,000$6.43678$6,436.78
1,500$6.21923$9,328.84
2,500$5.97674$14,941.85
3,500$5.83423$20,419.81
5,000$5.69656$28,482.80
Manufacturers Standard Package