560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RPA0G561MCN1GS

DigiKey Part Number
493-3831-2-ND - Tape & Reel (TR)
493-3831-1-ND - Cut Tape (CT)
493-3831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPA0G561MCN1GS
Description
CAP ALUM POLY 560UF 20% 4V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPA0G561MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.461" (11.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.99000$12.99
10$8.37800$83.78
50$6.46540$323.27
100$5.86110$586.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.82076$2,410.38
1,000$4.49305$4,493.05
1,500$4.32774$6,491.61
2,500$4.14344$10,358.60
3,500$4.03516$14,123.06
5,000$3.93050$19,652.50
Manufacturers Standard Package