



RNU1H470MDN1PH | |
---|---|
DigiKey Part Number | 493-6637-1-ND - Cut Tape (CT) 493-6637-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1H470MDN1PH |
Description | CAP ALUM POLY 47UF 20% 50V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1H470MDN1PH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.53000 | $17.53 |
10 | $11.51700 | $115.17 |
50 | $9.01400 | $450.70 |
100 | $8.22460 | $822.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.86566 | $3,432.83 |
1,000 | $6.43800 | $6,438.00 |
1,500 | $6.22229 | $9,333.43 |
2,500 | $5.98183 | $14,954.58 |
3,500 | $5.84053 | $20,441.85 |
5,000 | $5.70407 | $28,520.35 |
6,000 | $5.63922 | $33,835.32 |
12,000 | $5.51150 | $66,138.00 |